HS100 2R2 F

Ohmite
284-HS100-2.2F
HS100 2R2 F

Mfr.:

Description:
Wirewound Resistors - Chassis Mount PWR RES 100W 2.2 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
45
Expected 7/6/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,00 € 17,00 €
11,16 € 111,60 €
10,41 € 260,25 €
9,45 € 425,25 €
9,07 € 816,30 €
8,67 € 2.340,90 €
8,50 € 4.590,00 €
8,41 € 8.704,35 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
2.2 Ohms
100 W
1.9 kV
1 %
Solder Lug
100 PPM / C
65.2 mm
27.5 mm
24.1 mm
- 55 C
+ 200 C
HS
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 45
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: HS100 2R2 1%
Unit Weight: 105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
XICON/ARCOL ALUMINUM HOUSED RESISTORS

Arcol is now supplying Xicon with 1% tolerance aluminum
housed resistors in values of 1.0 ohms or greater.

Mousers stock of Xicon/Arcol aluminum housed resistors in
5% tolerance for values of 1.0 ohms or greater have been
reduced in price and are limited to stock on hand. Future
stock will be 1% tolerance for these values.

The 1% tolerance parts are form, fit, and function
replacements for the 5% part.



5-1299-57

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99