HS100 2K2 J

Ohmite
284-HS1002K2J
HS100 2K2 J

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 2.2K OHM 5% 100W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
35
Expected 6/8/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,64 € 11,64 €
8,75 € 87,50 €
7,19 € 179,75 €
6,63 € 298,35 €
6,35 € 571,50 €
5,92 € 1.598,40 €
5,56 € 3.002,40 €
5,32 € 5.506,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
2.2 kOhms
100 W
1.9 kV
5 %
Solder Lug
25 PPM / C
65.2 mm
27.5 mm
24.1 mm
- 55 C
+ 200 C
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 45
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
USHTS:
8533290000
ECCN:
EAR99