HS100 1K3 J

Ohmite
284-HS1001K3J
HS100 1K3 J

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 100 Watts Al Housed 1.3 KiloOhms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,50 € 10,50 €
8,67 € 86,70 €
7,19 € 179,75 €
7,03 € 316,35 €
6,58 € 592,20 €
6,25 € 1.687,50 €
5,86 € 3.164,40 €
5,78 € 5.982,30 €
2.520 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
1.3 kOhms
100 W
1.9 kV
5 %
Solder Lug
25 PPM / C
65.2 mm
27.5 mm
24.1 mm
- 55 C
+ 200 C
Bulk
Brand: Ohmite
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 45
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
USHTS:
8533290000
ECCN:
EAR99