HS100 1K F
See Product Specifications
Mfr.:
Description:
Wirewound Resistors - Chassis Mount PWR RES 100W 1K 1%
In Stock: 41
-
Stock:
-
41 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 15,20 € | 15,20 € | |
| 11,34 € | 113,40 € | |
| 10,39 € | 259,75 € | |
| 9,93 € | 446,85 € | |
| 9,76 € | 878,40 € | |
| 9,57 € | 2.583,90 € | |
| 9,49 € | 5.124,60 € | |
| 9,46 € | 9.791,10 € | |
| 2.520 | Quote |
Datasheet
Application Notes
PCN
- TARIC:
- 8533290000
- CNHTS:
- 8533290000
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- KRHTS:
- 8533299000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria

XICON/ARCOL ALUMINUM HOUSED RESISTORS
Arcol is now supplying Xicon with 1% tolerance aluminum
housed resistors in values of 1.0 ohms or greater.
Mousers stock of Xicon/Arcol aluminum housed resistors in
5% tolerance for values of 1.0 ohms or greater have been
reduced in price and are limited to stock on hand. Future
stock will be 1% tolerance for these values.
The 1% tolerance parts are form, fit, and function
replacements for the 5% part.
5-1299-57