HS100 15R F

Ohmite
284-HS100-15F
HS100 15R F

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 100W 15 OHM1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45
Can Dispatch Immediately
On Order:
81
Expected 6/1/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,18 € 13,18 €
9,24 € 92,40 €
7,59 € 189,75 €
7,10 € 319,50 €
6,53 € 587,70 €
6,10 € 1.647,00 €
5,54 € 2.991,60 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
15 Ohms
100 W
1.9 kV
1 %
Solder Lug
100 PPM / C
65.2 mm
27.5 mm
24.1 mm
- 55 C
+ 200 C
HS
Bulk
Brand: Ohmite
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 45
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: HS100 15R 1%
Unit Weight: 105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
XICON/ARCOL ALUMINUM HOUSED RESISTORS

Arcol is now supplying Xicon with 1% tolerance aluminum
housed resistors in values of 1.0 ohms or greater.

Mousers stock of Xicon/Arcol aluminum housed resistors in
5% tolerance for values of 1.0 ohms or greater have been
reduced in price and are limited to stock on hand. Future
stock will be 1% tolerance for these values.

The 1% tolerance parts are form, fit, and function
replacements for the 5% part.



5-1299-57

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS Aluminum Housed Power Resistors

Ohmite HS Aluminum Housed Power Resistors are designed for direct heat sink mounting with a thermal compound to achieve maximum performance. A special encapsulation material and process allow for high insulation levels with minimal thermal resistance at the element. Ohmite HS Aluminum Housed Power Resistors have resistance values of R005 to 100KΩ, power ratings up to 600W, tolerance from 1% to 10%, and a high power-to-volume ratio.