FST08-2B-500E

588-FST08-2B-500E
FST08-2B-500E

Mfr.:

Description:
Board Mount Temperature Sensors 500 ohm 0.24% Temperature Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
+/- 0.24 C
- 50 C
+ 170 C
0805 (2012 metric)
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 500 Ohms
Series: FTS
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: RTD - Resistance Temperature Detector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8533408070
MXHTS:
8542399901
ECCN:
EAR99