FPA600 40R J

Ohmite
284-FPA60040RJ
FPA600 40R J

Mfr.:

Description:
Planar Resistors - Chassis Mount 600 Watts Thick Film Power 40 Ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,61 € 2.565,25 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Planar Resistors - Chassis Mount
RoHS:  
FPA600
Brand: Ohmite
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.