FPA600 3K3 J

Ohmite
284-FPA6003K3J
FPA600 3K3 J

Mfr.:

Description:
Planar Resistors - Chassis Mount 600 Watts Thick Film Power 3.3 KiloOhms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,61 € 2.565,25 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Planar Resistors - Chassis Mount
RoHS:  
FPA600
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99