FCSL76R005DER
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 0.005 ohm 0.5% 3W
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
5.501Expected 9/28/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,62 € | 1,62 € | |
| 1,08 € | 10,80 € | |
| 1,01 € | 25,25 € | |
| 0,849 € | 84,90 € | |
| 0,755 € | 188,75 € | |
| 0,689 € | 344,50 € | |
| Full Reel (Order in multiples of 1000) | ||
| 0,59 € | 590,00 € | |
| 0,568 € | 5.680,00 € | |
Similar Products
Datasheet
Application Notes
PCN
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
