FCSL64R010DER

Ohmite
588-FCSL64R010DER
FCSL64R010DER

Mfr.:

Description:
Current Sense Resistors - SMD 0.01 ohm 0.5% 2W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.058

Stock:
1.058 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,53 € 1,53 €
1,01 € 10,10 €
0,781 € 19,53 €
0,706 € 70,60 €
0,624 € 156,00 €
0,572 € 286,00 €
Full Reel (Order in multiples of 1000)
0,47 € 470,00 €
0,467 € 2.335,00 €
0,441 € 4.410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
FCSL
10 mOhms
2 W
0.5 %
50 PPM / C
1225 (Reversed)
3263 (Reversed)
3.1 mm (0.122 in)
6.3 mm (0.248 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
Metal Foil
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99