FCSL20R030FER

Ohmite
588-FCSL20R030FER
FCSL20R030FER

Mfr.:

Description:
Current Sense Resistors - SMD 0.03 ohm 1% 1.0W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.119

Stock:
5.119 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,269 € 2,69 €
0,208 € 5,20 €
0,178 € 17,80 €
0,157 € 39,25 €
0,143 € 71,50 €
0,13 € 130,00 €
Full Reel (Order in multiples of 5000)
0,112 € 560,00 €
0,094 € 940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
FCSL
30 mOhms
1 W
1 %
50 PPM / C
0508 (Reversed)
1220 (Reversed)
1.25 mm (0.049 in)
2 mm (0.079 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Metal Foil
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

FCSL Metal Foil Current Sense Resistors

Ohmite FCSL Series Metal Foil Current Sense Resistors incorporates proven metal foil technology to produce the ultimate in a current sense resistor.. Ohmite offers the FCSL Series Metal Foil Current Sense Resistors which combine very low and stable TCRs in a wide selection of very low ohmic values. Power ratings up to 10W make Ohmite's FCSL series the ideal choice for your current sensing applications.

Current Sense Resistors

Ohmite Current Sense Resistors are available in many popular sizes and packages. These resistors are used to monitor current in a circuit via a voltage drop and control circuit. Current sense resistors are characterized by low values to minimize power consumption. Ohmite produces current sense resistors with TCR values as low as 40ppm, resistance as low as 0.0005Ω, tolerances down to 0.5%, and a wide range of mounting options from SMD to SOT-227 heat sinkable. Power dissipation ranges from 0.125W to 100W in the SOT package.