FC4TR050FER

Ohmite
588-FC4TR050FER
FC4TR050FER

Mfr.:

Description:
Metal Foil Resistors - SMD 0.050 Ohm 0.5W 1% Metal Foil Low Value

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.905

Stock:
2.905 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,568 € 5,68 €
0,464 € 11,60 €
0,356 € 35,60 €
0,311 € 77,75 €
0,284 € 142,00 €
0,26 € 260,00 €
Full Reel (Order in multiples of 5000)
0,224 € 1.120,00 €
0,209 € 2.090,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Metal Foil Resistors - SMD
RoHS:  
50 mOhms
500 mW (1/2 W)
1 %
1206
50 PPM / C
- 55 C
+ 155 C
3216
FC4T
Reel
Cut Tape
MouseReel
Brand: Ohmite
Mounting Style: PCB Mount
Product: Metal Foil Resistors General Purpose
Product Type: Metal Foil Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Foil
Termination Style: SMD/SMT
Type: Metal Foil Low Value Chip
Unit Weight: 16,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FC4T Metal Foil Current Sense Resistors

Ohmite FC4T Metal Foil Current Sense Resistors are designed with four terminals, also known as a Kelvin configuration. The Kelvin configuration allows the current to be applied through two opposite terminals. These FC4T resistors offer a low resistance value of 50ppm and excellent temperature coefficient of resistance (TCR). The series is available in a 1206 package size, 0.5W power rating, and 0.005Ω to 0.100Ω resistance range. Ohmite FC4T Metal Foil Current Sense Resistors operate in a -55°C to +155°C temperature range. The resistors are produced in a flip-chip design to provide cost-effective yet superior specifications.