F20J2K0E

Ohmite
588-F20J2K0E
F20J2K0E

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 20watt 2K 5% Stackohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,41 € 19,41 €
11,02 € 110,20 €
10,57 € 211,40 €
10,25 € 512,50 €
10,24 € 1.024,00 €
10,04 € 2.008,00 €
9,90 € 4.950,00 €
9,81 € 9.810,00 €
2.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
2 kOhms
20 W
815 V
5 %
Solder Lug
260 PPM / C
50.8 mm
9.5 mm
+ 25 C
+ 350 C
250
Bulk
Brand: Ohmite
Features: Tubular Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Technology: Wirewound
Tradename: Stockohm
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.