F10J200E

Ohmite
588-F10J200E
F10J200E

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 10watt 200ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,43 € 15,43 €
13,11 € 131,10 €
12,33 € 246,60 €
10,23 € 511,50 €
9,86 € 986,00 €
9,66 € 1.932,00 €
9,56 € 4.780,00 €
9,48 € 9.480,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
200 Ohms
10 W
187 V
5 %
Solder Lug
260 PPM / C
19 mm
+ 25 C
+ 350 C
250
Bulk
Brand: Ohmite
Diameter: 9.5 mm
Features: Tubular Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Technology: Wirewound
Tradename: Stockohm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.