EY152KE

Ohmite
588-EY152KE
EY152KE

Mfr.:

Description:
Ceramic Composition Resistors 2.5W 1500 OHM Axial Leaded

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Quantities greater than 77 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,27 € 6,27 €
3,98 € 39,80 €
3,38 € 84,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Ceramic Composition Resistors
RoHS:  
EY
Axial
1.5 kOhms
2.5 W
10 %
550 V
- 1200 PPM / C
- 40 C
+ 110 C
9.4 mm
46.2 mm
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Lead Diameter: 1 mm
Mounting Style: PCB Mount
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Ceramic Comp
Type: Fixed Ceramic Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

EY ±10% Tolerance Ceramic Composition Resistors

Ohmite EY ±10% Tolerance Ceramic Composition Resistors are ideal for automatic machine insertion in high energy/high peak power applications. These fixed ceramic resistors are designed for high-energy applications (up to 400 joules maximum of energy handling) and feature higher reliability against disconnection compared to wire-wound or film resistors. Operating within a temperature range of -40°C to +110°C, these axial leaded resistors offer a 10Ω to 390KΩ resistance range, maximum impulse values of 25KV, and a standard tolerance of ±10%. The Ohmite EY Ceramic Composition Resistors also feature a robust design with epoxy coating measuring 9.4mm in diameter and 46.2mm in length.