ES-600

Ohmite
588-ES-600
ES-600

Mfr.:

Description:
Current Sensors – Industrial SHUNT DATA RECORDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,96 € 186,96 €
171,10 € 855,50 €
145,84 € 1.458,40 €
135,29 € 3.382,25 €
132,90 € 6.645,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sensors – Industrial
RoHS:  
600 A
0.1 %
Brand: Ohmite
Height: 14 mm
IP Rating: IP40
Isolation Voltage: 5 kV
Length: 70 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: ES-600
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 40 V
Supply Voltage - Min: 4.5 V
Type: Current Sensing Module
Width: 40 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030337000
CNHTS:
9030339000
USHTS:
9030333800
ECCN:
EAR99

ES-600 Automotive-Grade Current Sensing Modules

Ohmite ES-600 High-Precision, Automotive-Grade Current Sensing Modules feature 5KV galvanic isolation and an IP40-compliant housing design. Ohmite ES-600 provides ±0.1% current measurement accuracy and a ±600A current measurement range. These automotive-grade current sensing modules are CAN2.0B interface isolated, 120Ω internal terminated, and designed for battery current monitoring for automotive applications. ES-600 can also be used for grid energy storage, uninterruptible power supplies (UPS), and charging stations.