EBWA-MR0010FE

Ohmite
588-EBWA-MR0010FE
EBWA-MR0010FE

Mfr.:

Description:
Current Sense Resistors - SMD 4W 0.001 OHM 1% SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,58 € 3,58 €
2,23 € 22,30 €
1,66 € 41,50 €
1,38 € 138,00 €
1,29 € 322,50 €
1,26 € 630,00 €
1,25 € 1.250,00 €
1,22 € 3.050,00 €
1,15 € 5.750,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - SMD
RoHS:  
Bulk
EBW
1 mOhms
4 W
1 %
100 PPM / C
4120
10052
10.5 mm (0.413 in)
5 mm (0.197 in)
0.43 mm (0.017 in)
- 55 C
+ 170 C
Metal Element
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Ohmite
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Type: Surface Mount Current Sense Resistor
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99