DA-T268-401E-TR

Ohmite
588-DA-T268-401E-TR
DA-T268-401E-TR

Mfr.:

Description:
Heat Sinks TO-268 SMD HEAT SINK ANODZD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.091

Stock:
5.091 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5091 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,15 € 2,15 €
Full Reel (Order in multiples of 200)
2,15 € 430,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Heat Sinks
RoHS:  
Heat Sinks
D3Pak (TO-268)
SMD/SMT
Aluminum
Extruded Axial Fin
31.1 mm
12.7 mm
11.7 mm
Brand: Ohmite
Color: Black
Packaging: Reel
Packaging: Cut Tape
Product Type: Heat Sinks
Series: D
Factory Pack Quantity: 200
Subcategory: Heat Sinks
Type: Component
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8541900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D Series Heatsinks

Ohmite D Series Heatsinks provide an innovative solution for SMT compatible semiconductors and resistors. The heatsinks offer a low cost, large surface area, and a small footprint that can dissipate more heat. The unique patent-pending design combines tin-plated, solderable rods with an aluminum extruded heat sink body. These rods (or “rollers”) are mated mechanically to the heatsink by forging to reduce the thermal resistance between the heatsink body and the solderable feet. Specifically designed for use with the increasingly popular TO-252, TO-263, and TO-268 packages, the D Series affords the user superior thermal performance over the more common stamped aluminum heatsinks. By eliminating the staking joint typically used in stamped heatsinks, the resulting air gap and thermal “bottle-neck” is also eliminated, while the surface area for cooling is maximized with the extruded fins of the D Series body.

Heatsinks

Ohmite Heatsinks are engineered to take advantage of thermal transfer, reliability, and design flexibility. This heat sink product line utilizes a patented clip system that provides constant spring force over repeated assembly and disassembly. The elimination of mounting hardware reduces costs and enables a maximum surface area per unit design. Ohmite Heatsinks are designed to secure TO-126, TO-218, TO-220, TO-247, and TO-264 packages as well as provide thermal solutions for TO-252, TO-263, and TO-268 SMD devices.