D175K50K

588-D175K-50K
D175K50K

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 175watt 50K 10% Tubular Ceramic

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS: No - RoHS Version Available
50 kOhms
175 W
3.595 kV
10 %
Solder Lug
260 PPM / C
216 mm
28.6 mm
+ 25 C
+ 350 C
210
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Adjustable/Variable Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Tradename: Dividohm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533390000
CNHTS:
8533390000
CAHTS:
8533390000
USHTS:
8533390080
JPHTS:
853339000
KRHTS:
8533390000
MXHTS:
85333999
BRHTS:
85333990
ECCN:
EAR99