D12K3K0E

Ohmite
588-D12K3K0E
D12K3K0E

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 12watt 3K 10% Tubular Ceramic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,22 € 26,22 €
18,73 € 187,30 €
15,60 € 390,00 €
15,42 € 771,00 €
15,00 € 1.500,00 €
14,82 € 3.705,00 €
14,70 € 7.350,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
3 kOhms
12 W
565 V
10 %
Solder Lug
260 PPM / C
44.4 mm
+ 25 C
+ 350 C
210
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 7.9 mm
Features: Adjustable/Variable Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Tradename: Dividohm
Unit Weight: 8,864 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
BRHTS:
85333190
ECCN:
EAR99