D100K40KE

Ohmite
588-D100K40KE
D100K40KE

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 100watt 40K 10% Tubular Ceramic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,83 € 670,75 €
26,26 € 1.313,00 €
25,74 € 2.574,00 €
25,66 € 6.415,00 €
500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
40 kOhms
100 W
2.845 kV
10 %
Solder Lug
260 PPM / C
165 mm
19.1 mm
+ 25 C
+ 350 C
210
Bulk
Brand: Ohmite
Features: Adjustable/Variable Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Tradename: Dividohm
Unit Weight: 103,636 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533390000
CNHTS:
8533390000
CAHTS:
8533390000
USHTS:
8533290000
JPHTS:
853339000
KRHTS:
8533390000
MXHTS:
85333999
BRHTS:
85333990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.