D100K25R

588-D100K-25
D100K25R

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 100watt 25ohm 10% Tubular Ceramic

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS: No - RoHS Version Available
25 Ohms
100 W
2.845 kV
10 %
Solder Lug
260 PPM / C
165 mm
19.1 mm
+ 25 C
+ 350 C
210
Bulk
Brand: Ohmite
Features: Adjustable/Variable Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Tradename: Dividohm
Unit Weight: 103,636 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533390000
CNHTS:
8533390000
CAHTS:
8533390000
USHTS:
8533390080
JPHTS:
853339000
KRHTS:
8533390000
MXHTS:
85333999
BRHTS:
85333990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.