D100K1K0E

Ohmite
588-D100K1K0E
D100K1K0E

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 100Watt 1K ohm ADJ Tubular Ceramic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
20 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,71 € 34,71 €
27,38 € 273,80 €
27,24 € 681,00 €
26,01 € 1.300,50 €
25,63 € 2.563,00 €
24,75 € 6.187,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
1 kOhms
100 W
2.845 kV
10 %
Solder Lug
260 PPM / C
165 mm
19.1 mm
+ 25 C
+ 350 C
210
Bulk
Brand: Ohmite
Features: Adjustable/Variable Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Tradename: Dividohm
Unit Weight: 103,636 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533390000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533390000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.