CS3FR002E

Ohmite
588-CS3FR002E
CS3FR002E

Mfr.:

Description:
Current Sense Resistors - Through Hole 3watt .002ohm 1% 4 Lead Non-Inductive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 308

Stock:
308 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,23 € 35,23 €
29,93 € 299,30 €
28,09 € 702,25 €
26,02 € 1.301,00 €
24,98 € 2.498,00 €
24,84 € 6.210,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS:  
CS3
Radial
2 mOhms
3 W
1 %
60 PPM / C
- 55 C
+ 150 C
21.7 mm
5.35 mm
16.4 mm
Bulk
Application: Current Sense
Brand: Ohmite
Mounting Style: PCB Mount
Product: Wire Wound Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5
Subcategory: Resistors
Type: Wire Element Four Terminal Precision Current Sense
Voltage Rating: 50 mV
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CS3 Four Terminal Current Sense Resistors

Ohmite CS3 Wire Element Four Terminal Precision Current Sense Resistors utilize state of the art technology to achieve highly reliable non-inductive performance. The CS3 Series is ideal for current monitoring and control applications. The Ohmite CS3 Wire Element Four Terminal Precision Current Sense Resistors feature values beginning at 1mΩ and a four-terminal kelvin connection.

Current Sense Resistors

Ohmite Current Sense Resistors are available in many popular sizes and packages. These resistors are used to monitor current in a circuit via a voltage drop and control circuit. Current sense resistors are characterized by low values to minimize power consumption. Ohmite produces current sense resistors with TCR values as low as 40ppm, resistance as low as 0.0005Ω, tolerances down to 0.5%, and a wide range of mounting options from SMD to SOT-227 heat sinkable. Power dissipation ranges from 0.125W to 100W in the SOT package.