CS10DR020E

Ohmite
588-CS10DR020E
CS10DR020E

Mfr.:

Description:
Current Sense Resistors - Through Hole 10W PRECISION CURRENT SENSE RES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,07 € 61,07 €
44,97 € 449,70 €
42,77 € 1.283,10 €
41,27 € 2.063,50 €
39,89 € 3.989,00 €
37,59 € 9.397,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS:  
CS10
20 mOhms
10 W
0.5 %
- 55 C
+ 150 C
22.5 mm
17.5 mm
4.5 mm
Bulk
Application: Current Sense
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Mounting Style: PCB Mount
Product: Precision Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Unit Weight: 5,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99