CS10DR010E

Ohmite
588-CS10DR010E
CS10DR010E

Mfr.:

Description:
Current Sense Resistors - Through Hole 10W PRECISION CURRENT SENSE RES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,47 € 58,47 €
42,87 € 428,70 €
37,21 € 1.116,30 €
35,52 € 1.776,00 €
34,22 € 3.422,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS:  
CS10
10 mOhms
10 W
0.5 %
- 55 C
+ 150 C
22.5 mm
17.5 mm
4.5 mm
Bulk
Application: Current Sense
Brand: Ohmite
Mounting Style: PCB Mount
Product: Precision Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Unit Weight: 5,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CS10 Precision Current Sense Resistors

Ohmite CS10 Precision Current Sense Resistors are heat-sinkable Kelvin connect resistors featuring metal alloy construction for great stability. These resistors feature strong pulse load capability, 10W operating power, a four-terminal connection, and a low Temperature Coefficient of Resistance (TCR). The CS10 resistors feature a non-inductive design, including an aluminum base plate that is mounted with M3 screws. These resistors are available in resistance between 1mΩ and 500mΩ and can be paired with the VR series heatsinks to achieve higher wattage levels. The CS10 precision current sense resistors are ideal for current monitoring and control applications.