CRS1575 R001 F 100PPM B

284-CRS1575R001F100B
CRS1575 R001 F 100PPM B

Mfr.:

Description:
Current Sense Resistors - SMD 6W 1 mOhm 1% 100ppm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.001

Stock:
2.001 Can Dispatch Immediately
Quantities greater than 2001 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 2,65 €
1,58 € 15,80 €
1,40 € 35,00 €
1,14 € 114,00 €
0,989 € 296,70 €
0,912 € 456,00 €
0,85 € 850,00 €
0,799 € 3.995,00 €
0,774 € 7.740,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - SMD
RoHS:  
Bulk
CRS
1 mOhms
6 W
1 %
120 PPM / C
0603
1508
15.2 mm (0.598 in)
7.5 mm (0.295 in)
0.9 mm (0.035 in)
- 55 C
+ 170 C
Metal Element
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Type: SMD Shunt Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99