CR401-50AE

588-CR401-50AE
CR401-50AE

Mfr.:

Description:
Heat Sinks Aluminum heatsink 50mmBlkAnodized

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Heat Sinks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Heat Sinks
TO-247, TO-264
Clip
Aluminum
Straight Fin
3.8 C/W
50 mm
40 mm
75 mm
Brand: Ohmite
Packaging: Bulk
Product Type: Heat Sinks
Series: CR
Factory Pack Quantity: 4
Subcategory: Heat Sinks
Type: Component
Unit Weight: 127,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7616991090
USHTS:
8541900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.