CR201-75VE

588-CR201-75VE
CR201-75VE

Mfr.:

Description:
Heat Sinks Aluminum heatsink 75mmdegreased

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Heat Sinks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Heat Sinks
TO-247, TO-264
Clip
Aluminum
Straight Fin
2.6 C/W
75 mm
34 mm
75 mm
Brand: Ohmite
Packaging: Bulk
Product Type: Heat Sinks
Series: CR
Factory Pack Quantity: 90
Subcategory: Heat Sinks
Type: Component
Unit Weight: 151,610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
USHTS:
8541900080
ECCN:
EAR99