CR201-50VE

588-CR201-50VE
CR201-50VE

Mfr.:

Description:
Heat Sinks Aluminum heatsink 50mmdegreased

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,83 € 5,83 €
5,44 € 54,40 €
5,43 € 488,70 €
4,32 € 4.665,60 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-247, TO-264
Clip
Aluminum
Straight Fin
3.3 C/W
50 mm
34 mm
75 mm
Brand: Ohmite
Packaging: Bulk
Product Type: Heat Sinks
Series: CR
Factory Pack Quantity: 90
Subcategory: Heat Sinks
Type: Component
Unit Weight: 102,660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
USHTS:
8541900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.