CR101-25VE

588-CR101-25VE
CR101-25VE

Mfr.:

Description:
Heat Sinks Aluminum heatsink 25mmdegreased

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Quantities greater than 89 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,79 € 27,90 €
2,71 € 67,75 €
2,55 € 127,50 €
2,39 € 239,00 €
2,24 € 645,12 €
2,13 € 1.226,88 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-247, TO-264
Clip
Aluminum
Straight Fin
7.6 C/W
25 mm
27 mm
50 mm
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Heat Sinks
Series: CR
Factory Pack Quantity: 288
Subcategory: Heat Sinks
Type: Component
Unit Weight: 28,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7616991090
USHTS:
8541900080
ECCN:
EAR99