CLA-T264-21E

Ohmite
588-CLA-T264-21E
CLA-T264-21E

Mfr.:

Description:
Heat Sinks CLIP FOR TO-264

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.037

Stock:
5.037 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €
1,68 € 16,80 €
1,63 € 40,75 €
1,54 € 77,00 €
1,45 € 145,00 €
1,38 € 345,00 €
1,32 € 660,00 €
1,28 € 1.280,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
TO-264
Clip
35.3 mm
20.2 mm
11 mm
Brand: Ohmite
Packaging: Bulk
Product Type: Heat Sinks
Series: CLA-21E
Factory Pack Quantity: 5000
Subcategory: Heat Sinks
Type: Component
Unit Weight: 71 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7326909890
CNHTS:
8548000090
USHTS:
7604291090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heatsinks

Ohmite Heatsinks are engineered to take advantage of thermal transfer, reliability, and design flexibility. This heat sink product line utilizes a patented clip system that provides constant spring force over repeated assembly and disassembly. The elimination of mounting hardware reduces costs and enables a maximum surface area per unit design. Ohmite Heatsinks are designed to secure TO-126, TO-218, TO-220, TO-247, and TO-264 packages as well as provide thermal solutions for TO-252, TO-263, and TO-268 SMD devices.

C40 Heat Sink System

Ohmite C40 Series Heat Sink System offers flexible, high performance, and compact heat sinks with an exchangeable cam clip system for TO-247, TO-264, and SOT-227 (clip in development) devices. This powerful heat sink can be thru-hole soldered in single or paired configurations. The paired unit has mounting holes to accommodate a 40mm x 40mm fan. Ideal applications for Ohmite C40 Series Heat Sink System include high power density and small size (1U or 2U) electronic packaging with forced convection.