C264-085-3AE

588-C264-085-3AE
C264-085-3AE

Mfr.:

Description:
Heat Sinks HEATSINK FOR TO-264 3 CLIPS, BLACK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Quantities greater than 34 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,82 € 6,82 €
6,40 € 64,00 €
6,30 € 126,00 €
6,09 € 609,00 €
6,07 € 1.214,00 €
6,02 € 3.010,00 €
5,99 € 5.990,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-264
Through Hole
Aluminum
Straight Fin
85 mm
18 mm
38 mm
Brand: Ohmite
Packaging: Bulk
Product Type: Heat Sinks
Factory Pack Quantity: 10
Subcategory: Heat Sinks
Type: Component
Unit Weight: 55,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541900000
CNHTS:
7616991090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ohmite C Series Heatsinks - EXPANSION

Ohmite C Series Heatsinks have been expanded; TO-220 and TO-64 versions are now available.
Learn more.

Ohmite C Series Heatsinks offer high performance, low cost and is a compact heat sink with an integrated camming clip system.These powerful heat sinks provide tool and fixture free assembly operation, largest surface areas and smallest space occupation. The Ohmite C Series Heatsinks are the ideal type of heat sink for high power density and small size (1U or 2U) electronic packaging with forced convention cooling, such as semiconductors and resistors.

C Series Heatsinks

Ohmite C Series Heatsinks offer high performance, cost effective, and compact heat sinks with an integrated camming clip system. This powerful heat sink provides tool and fixture free assembly operation, largest surface areas, and smallest space occupation. The Ohmite C Series Heatsinks are the ideal type of heat sink for high power density and small size (1U or 2U) electronic packaging with forced convection cooling, such as semiconductors and resistors.  The series is available in TO-126, TO-220, and TO-264 versions.