C264-030-1AE

588-C264-030-1AE
C264-030-1AE

Mfr.:

Description:
Heat Sinks HEATSINK FOR TO-264 1 CLIP, BLACK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Heat Sinks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Heat Sinks
TO-264
Through Hole
Aluminum
Straight Fin
30 mm
18 mm
38 mm
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Heat Sinks
Factory Pack Quantity: 10
Subcategory: Heat Sinks
Type: Component
Unit Weight: 20,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517700000
CNHTS:
7616991090
USHTS:
8541900080
ECCN:
EAR99