AW271KE

Ohmite
588-AW271KE
AW271KE

Mfr.:

Description:
Ceramic Composition Resistors 2.5watt 270ohm 10% High Energy Non-Ind.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
41 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,60 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Ceramic Composition Resistors
RoHS:  
A
Radial
270 Ohms
2.5 W
10 %
1.5 kV
100 PPM / C
- 55 C
+ 150 C
13 mm
20 mm
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lead Spacing: 17.5 mm
Mounting Style: PCB Mount
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Ceramic Comp
Unit Weight: 5,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

A Series Non-Inductive Ceramic Composite Resistors

Ohmite A Series Ceramic Composite Resistors offer a unique design that allows uniform distribution of energy throughout their structure which results in low thermal stress and features high surge energy and a small size. The high-temperature, solvent-resistant epoxy coating carries a UL94V0 flammability rating which is suitable for almost any environment, such as motor drives, power supplies, and power conversion. Ohmite A Series Ceramic Composite Resistors are ideal for any application which is subject to surges, high peak power, or impulse energy.