AS08J1000ET

Ohmite
588-AS08J1000ET
AS08J1000ET

Mfr.:

Description:
Thick Film Resistors - SMD 330 mW 100 OHM 5% ANTI SURGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.406

Stock:
2.406 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,071 € 0,71 €
0,042 € 4,20 €
0,034 € 17,00 €
0,028 € 28,00 €
Full Reel (Order in multiples of 5000)
0,022 € 110,00 €
0,021 € 1.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
AS
100 Ohms
330 mW (1/3 W)
5 %
100 PPM / C
- 55 C
+ 125 C
150 V
0805
2012
2 mm (0.079 in)
1.2 mm (0.047 in)
0.55 mm (0.022 in)
High Power
Anti-Surge Resistors
Brand: Ohmite
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS Anti-Surge Thick Film Chip Resistors

Ohmite AS Series Anti-surge Thick Film Chip Resistors are suitable for both wave and reflow soldering and can withstand high surge while offering a small size and weight. They feature 1kΩ resistance, 330mW power rating, a 150V voltage rating, and 100PPM/C temperature coefficient.