ARF4007r5

284-ARF4007R5
ARF4007r5

Mfr.:

Description:
Wirewound Resistors - Chassis Mount metal clad resistor

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
7.5 Ohms
400 W
1.5 kV
5 %
Wire Lead
150 PPM / C
216 mm
79 mm
18.5 mm
+ 200 C
ARF
Brand: Ohmite
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 735,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533219000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533219000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.