AP821 4R7 J 100PPM

284-AP8214R7J100PPM
AP821 4R7 J 100PPM

Mfr.:

Description:
Thick Film Resistors - Through Hole 20W 4.7 ohm 5% TO-220 NON INDUCTIVE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Quantities greater than 88 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,21 € 6,21 €
4,03 € 40,30 €
3,19 € 159,50 €
3,04 € 304,00 €
2,93 € 1.465,00 €
2,88 € 2.880,00 €
2,83 € 5.660,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS:  
AP821
4.7 Ohms
20 W
5 %
100 PPM / C
- 65 C
+ 150 C
420 V
10.67 mm
Radial
Tube
16.52 mm
0.86 mm
5.34 mm
Thick Film Resistors Leaded
High Power Resistors
3.44 mm
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.