AP821 33R J 100PPM

284-AP82133RJ100PPM
AP821 33R J 100PPM

Mfr.:

Description:
Thick Film Resistors - Through Hole 20W 33 ohm 5% TO-220 NON INDUCTIVE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,09 € 6,09 €
5,18 € 51,80 €
5,01 € 250,50 €
3,43 € 343,00 €
3,36 € 1.680,00 €
3,33 € 3.330,00 €
3,29 € 6.580,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS:  
AP821
33 Ohms
20 W
5 %
100 PPM / C
- 65 C
+ 150 C
420 V
10.67 mm
Radial
Tube
16.52 mm
0.86 mm
5.34 mm
Thick Film Resistors Leaded
High Power Resistors
3.44 mm
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99