AP821 1K5 J 100PPM

284-AP8211K5J100PPM
AP821 1K5 J 100PPM

Mfr.:

Description:
Thick Film Resistors - Through Hole 20W 1.5K ohm 5% TO-220 NON INDUCTIVE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AP821
1.5 kOhms
20 W
5 %
100 PPM / C
- 65 C
+ 150 C
420 V
10.67 mm
Radial
Tube
16.52 mm
0.86 mm
5.34 mm
Thick Film Resistors Leaded
High Power Resistors
3.44 mm
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99