AP725 33R F

Ohmite
588-AP72533RF
AP725 33R F

Mfr.:

Description:
Thick Film Resistors - SMD 20W 33 Ohm 1% tol. 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,20 € 4,20 €
2,70 € 27,00 €
2,24 € 112,00 €
Full Reel (Order in multiples of 500)
2,24 € 1.120,00 €
1,60 € 1.600,00 €
1,50 € 3.000,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
AP725
33 Ohms
20 W
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
TO-263-2 (D2PAK)
TO-263-2 (D2PAK)
10.4 mm (0.409 in)
10.1 mm (0.398 in)
4.5 mm (0.177 in)
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99