AP725 25R F

Ohmite
588-AP72525RF
AP725 25R F

Mfr.:

Description:
Thick Film Resistors - SMD 20W 25 Ohm 1% tol. 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,86 € 3.720,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
AP725
25 Ohms
20 W
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
TO-263-2 (D2PAK)
TO-263-2 (D2PAK)
10.4 mm (0.409 in)
10.1 mm (0.398 in)
4.5 mm (0.177 in)
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99