AP101 5K F

Ohmite
588-AP1015KF
AP101 5K F

Mfr.:

Description:
Thick Film Resistors - Through Hole 100 Watts TO-247 Thick Film5 KiloOhms 1%100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 523

Stock:
523 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,52 € 9,52 €
7,18 € 71,80 €
6,71 € 234,85 €
6,24 € 655,20 €
5,79 € 5.876,85 €
5,78 € 11.733,40 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS:  
AP101
5 kOhms
100 W
1 %
100 PPM / C
- 65 C
+ 175 C
700 V
15.49 mm
Radial
Tube
Non-Inductive Resistors
20.44 mm
3.45 mm
9.9 mm
High Power Resistors
4.69 mm
Application: High Power
Brand: Ohmite
Mounting Style: PCB Mount
Package/Case: TO-247-2
Product Type: Thick Film Resistors
Factory Pack Quantity: 35
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP High-Power Resistors

Ohmite AP High-Power Resistors are RoHS-compliant resistor packages designed for high frequency emitter circuits. Ideal applications include switching power supplies, voltage regulation, and low-energy pulse loading.