AP101 120R J

Ohmite
588-AP101120RJ
AP101 120R J

Mfr.:

Description:
Thick Film Resistors - Through Hole 100W 120 Ohm High Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 8,39 €
6,27 € 62,70 €
6,06 € 212,10 €
5,79 € 607,95 €
5,69 € 2.987,25 €
5,26 € 5.338,90 €
5,08 € 10.312,40 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS:  
AP101
120 Ohms
100 W
5 %
200 PPM / C
700 V
16.01 mm
Radial
Tube
20.96 mm
1.62 mm
10.42 mm
Thick Film Resistors Leaded
High Power Resistor
5.21 mm
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 35
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP High-Power Resistors

Ohmite AP High-Power Resistors are RoHS-compliant resistor packages designed for high frequency emitter circuits. Ideal applications include switching power supplies, voltage regulation, and low-energy pulse loading.