AP101 100R J 100PPM

Ohmite
284-AP101100RJ100PPM
AP101 100R J 100PPM

Mfr.:

Description:
Thick Film Resistors - Through Hole 100W 100 ohm 5% TO-247 NON INDUCTIVE

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS:  
AP101
100 Ohms
100 W
5 %
100 PPM / C
+ 175 C
700 V
16.01 mm
Radial
Tube
20.96 mm
1.62 mm
10.42 mm
Thick Film Resistors Leaded
High Power Resistor
5.21 mm
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533211000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533219000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.