AP101 100R F 50PPM

Ohmite
284-AP101100RF50PPM
AP101 100R F 50PPM

Mfr.:

Description:
Thick Film Resistors - Through Hole 100W 100 ohm 1% TO-247 NON INDUCTIVE

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178 Can Dispatch Immediately
Quantities greater than 178 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,51 € 11,51 €
7,84 € 78,40 €
6,71 € 335,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS:  
AP101
100 Ohms
100 W
1 %
50 PPM / C
+ 175 C
700 V
16.01 mm
Radial
Tube
20.96 mm
1.62 mm
10.42 mm
Thick Film Resistors Leaded
High Power Resistor
5.21 mm
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533219000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99