AGM-03

284-AGM-03
AGM-03

Mfr.:

Description:
Power Line Filters Single Phase , Single stage Power line Filter 250VAC , 3Amp , 50/60Hz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Power Line Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Phase Medical Grade EMI Filter
250 VAC
3 A
Chassis Mount
Tab
Bulk
50 Hz, 60 Hz
Brand: Ohmite
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AGM Single Phase Medical Grade EMI Filters

ARCOL / Ohmite AGM Single Phase Medical Grade EMI Filters are designed to suppress undesirable electrical disturbances in medical applications for low leakage requirements. The filters limit the amplitude of interfering voltages on AC power lines and prevent them from propagating into or out of the filtered equipment. The series offers rated current up to 50A and high conducted attenuation performance. ARCOL / Ohmite AGM Single Phase Medical Grade EMI Filters applications include diagnostic equipment, surgical beds, X-ray machines, and medical equipment.