AG-010

284-AG-010
AG-010

Mfr.:

Description:
Power Line Filters Single Phase , Single stage Power line Filter 250VAC , 10Amp , 50/60Hz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,50 € 9,50 €
7,56 € 75,60 €
6,98 € 174,50 €
6,93 € 346,50 €
6,62 € 662,00 €
6,38 € 1.595,00 €
6,23 € 3.115,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Power Line Filters
RoHS:  
1-Phase Single-Stage Filter
250 VAC
10 A
Chassis Mount
Tab Connector
340 uA
AG
Box
50 Hz, 60 Hz
Brand: Ohmite
Compliance: UL; CSA; IEC/EN
Height: 21 mm
Length: 44.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 32 mm
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.