AF-A15-S

284-AF-A15-S
AF-A15-S

Mfr.:

Description:
AC Power Entry Modules Single Phase , IEC Inlet Power line Filter 250VAC , 15Amp , 50/60Hz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: AC Power Entry Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Inlets
Not Switched
Filtered
No
15 A
250 VAC
Screw
Faston
IEC-320 C-14
Commercial, Medical
AF
Box
Brand: Ohmite
Flammability Rating: UL 94 V-0
Height: 22 mm
Housing Material: Aluminium
Length: 40.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 1
Subcategory: Power Entry
Width: 29 mm
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.