9SE-100

Ohmite
588-9SE-100
9SE-100

Mfr.:

Description:
Resistor Hardware RES MOUNTING BKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.471

Stock:
9.471 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €
2,67 € 26,70 €
2,07 € 103,50 €
1,58 € 158,00 €
1,53 € 765,00 €
1,51 € 1.510,00 €
1,50 € 3.000,00 €
1,44 € 7.200,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Resistor Hardware
RoHS:  
E, SE
Brackets
Bulk
Brand: Ohmite
For Use With: 25 W, 50 W, 75 W Resistors
Product Type: Resistor Hardware
Factory Pack Quantity: 10000
Subcategory: Resistors
Part # Aliases: 9SE-10
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8302500000
CNHTS:
7326909008
CAHTS:
8538909090
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.